1PS76SB10Z vs BAT54HT1G feature comparison

1PS76SB10Z Nexperia

Buy Now Datasheet

BAT54HT1G Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEXPERIA FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOD SOD-323
Package Description R-PDSO-G2 SC-76, 2 PIN
Pin Count 2 2
Manufacturer Package Code SOD323 2LD, SOD323, JEITA SC76 (FORMED LEADS)
Reach Compliance Code compliant compliant
Samacsys Manufacturer Nexperia
Application GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Reference Standard AEC-Q101; IEC-60134
Rep Pk Reverse Voltage-Max 30 V 30 V
Surface Mount YES YES
Technology SCHOTTKY
Terminal Finish TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 4
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
HTS Code 8541.10.00.70
Forward Voltage-Max (VF) 0.24 V
Non-rep Pk Forward Current-Max 0.6 A
Operating Temperature-Min -55 °C
Power Dissipation-Max 0.2 W
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.005 µs

Compare 1PS76SB10Z with alternatives

Compare BAT54HT1G with alternatives