1PS76SB10Z
vs
1PS76SB10-QX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NEXPERIA
NEXPERIA
Part Package Code
SOD
SOD
Package Description
R-PDSO-G2
SOD-323, 2 PIN
Pin Count
2
2
Manufacturer Package Code
SOD323
SOD323
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Nexperia
Nexperia
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G2
R-PDSO-G2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Output Current-Max
0.2 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Reference Standard
AEC-Q101; IEC-60134
AEC-Q101; IEC-60134
Rep Pk Reverse Voltage-Max
30 V
30 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
TIN
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
1
1
Rohs Code
Yes
Factory Lead Time
6 Weeks
Forward Voltage-Max (VF)
0.8 V
Non-rep Pk Forward Current-Max
0.6 A
Operating Temperature-Min
-55 °C
Reverse Current-Max
2 µA
Reverse Test Voltage
25 V
Compare 1PS76SB10Z with alternatives
Compare 1PS76SB10-QX with alternatives