1PS70SB82,115
vs
HSMS-8202L32G
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
BROADCOM LTD
|
Part Package Code |
SC-70
|
|
Package Description |
PLASTIC, SC-70, 3 PIN
|
R-PDSO-G3
|
Pin Count |
3
|
|
Manufacturer Package Code |
SOT323
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.10.00.70
|
8541.10.00.60
|
Configuration |
SINGLE
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
MIXER DIODE
|
MIXER DIODE
|
Forward Voltage-Max (VF) |
0.7 V
|
|
Frequency Band |
ULTRA HIGH FREQUENCY
|
X BAND TO KU BAND
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
2
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
15 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Diode Capacitance-Max |
|
0.26 pF
|
Pulsed Input Power-Max |
|
0.075 W
|
|
|
|
Compare 1PS70SB82,115 with alternatives
-
1PS70SB82,115 vs 1PS70SB82
-
1PS70SB82,115 vs HSMS-2824-TR1G
-
1PS70SB82,115 vs HSMS-2825-BLKG
-
1PS70SB82,115 vs MMBD353LT3G
-
1PS70SB82,115 vs HSM88WKTR
-
1PS70SB82,115 vs HSU88
-
1PS70SB82,115 vs PMBD353,215
-
1PS70SB82,115 vs SMS7621-075
-
1PS70SB82,115 vs HSMS-2852#L32G
Compare HSMS-8202L32G with alternatives