1PMT5927B/TR7
vs
1PMT5927BT1G
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ONSEMI
Package Description
DO-216, 2 PIN
LEAD FREE, PLASTIC, CASE 457-04, POWERMITE, 2 PIN
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-216AA
DO-216AA
JESD-30 Code
S-PSSO-G1
S-PSSO-G1
Number of Elements
1
1
Number of Terminals
1
1
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
3 W
0.5 W
Reference Voltage-Nom
12 V
12 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Voltage Tol-Max
5%
5%
Working Test Current
31.2 mA
31.2 mA
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
POWERMITE
Pin Count
2
Manufacturer Package Code
457-04
Factory Lead Time
8 Weeks
Samacsys Manufacturer
onsemi
Dynamic Impedance-Max
6.5 Ω
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Qualification Status
Not Qualified
Terminal Finish
MATTE TIN
Compare 1PMT5927B/TR7 with alternatives
Compare 1PMT5927BT1G with alternatives