1PMT5927BT1G vs 1PMT5927BE3/TR7 feature comparison

1PMT5927BT1G Rochester Electronics LLC

Buy Now Datasheet

1PMT5927BE3/TR7 Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS INC MICROSEMI CORP
Part Package Code DO-216AA
Package Description S-PSSO-G1 S-PSSO-G1
Pin Count 2
Manufacturer Package Code CASE 457-04
Reach Compliance Code unknown compliant
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-216AA DO-216AA
JESD-30 Code S-PSSO-G1 S-PSSO-G1
JESD-609 Code e3 e3
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Elements 1 1
Number of Terminals 1 1
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.54 W
Qualification Status COMMERCIAL
Reference Voltage-Nom 12 V 12 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tol-Max 5% 5%
Working Test Current 31.2 mA 31.2 mA
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Dynamic Impedance-Max 6.5 Ω
Knee Impedance-Max 550 Ω
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Reverse Current-Max 1 µA
Reverse Test Voltage 9.1 V

Compare 1PMT5927BE3/TR7 with alternatives