1PMT4129/TR13 vs 1N4129-1E3 feature comparison

1PMT4129/TR13 Microchip Technology Inc

Buy Now Datasheet

1N4129-1E3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, DO-216, 2 PIN O-LALF-W2
Reach Compliance Code compliant compliant
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-216AA DO-204AH
JESD-30 Code S-PSSO-G1 O-LALF-W2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 1 2
Package Body Material PLASTIC/EPOXY GLASS
Package Shape SQUARE ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.48 W
Reference Voltage-Nom 62 V 62 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING WIRE
Terminal Position SINGLE AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 1 3
Pbfree Code Yes
Part Package Code DO-35
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Dynamic Impedance-Max 500 Ω
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare 1PMT4129/TR13 with alternatives

Compare 1N4129-1E3 with alternatives