1PMT4129/TR13
vs
JANS1N4129
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description
ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, DO-216, 2 PIN
HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code
compliant
compliant
Case Connection
CATHODE
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-216AA
DO-35
JESD-30 Code
S-PSSO-G1
O-LALF-W2
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
1
2
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
SQUARE
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Reference Voltage-Nom
62 V
62 V
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
WIRE
Terminal Position
SINGLE
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
0.25 mA
0.25 mA
Base Number Matches
2
4
ECCN Code
EAR99
HTS Code
8541.10.00.50
Qualification Status
Not Qualified
Reference Standard
MIL-19500/435
Compare 1PMT4129/TR13 with alternatives
Compare JANS1N4129 with alternatives