1PMT4129/TR13
vs
1N4129
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
JGD SEMICONDUCTORS CO LTD
Package Description
ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, DO-216, 2 PIN
Reach Compliance Code
compliant
unknown
Case Connection
CATHODE
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-216AA
DO-35
JESD-30 Code
S-PSSO-G1
O-LALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
1
2
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
SQUARE
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Reference Voltage-Nom
62 V
62 V
Surface Mount
YES
NO
Technology
ZENER
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
WIRE
Terminal Position
SINGLE
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
0.25 mA
0.25 mA
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8541.10.00.50
Dynamic Impedance-Max
500 Ω
Operating Temperature-Max
200 °C
Compare 1PMT4129/TR13 with alternatives
Compare 1N4129 with alternatives