1N985BE3 vs CD983B feature comparison

1N985BE3 Microsemi Corporation

Buy Now Datasheet

CD983B MACOM

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP M/A-COM TECHNOLOGY SOLUTIONS INC
Part Package Code DO-7
Package Description O-LALF-W2 DIE-1
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AA
JESD-30 Code O-LALF-W2 S-XUUC-N1
Number of Elements 1 1
Number of Terminals 2 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND SQUARE
Package Style LONG FORM UNCASED CHIP
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.417 W
Qualification Status Not Qualified
Reference Voltage-Nom 100 V 82 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish PURE MATTE TIN
Terminal Form WIRE NO LEAD
Terminal Position AXIAL UPPER
Voltage Tol-Max 5% 5%
Working Test Current 1.3 mA 1.5 mA
Base Number Matches 1 7

Compare 1N985BE3 with alternatives

Compare CD983B with alternatives