1N985BE3 vs 1N983B feature comparison

1N985BE3 Microsemi Corporation

Buy Now Datasheet

1N983B Crimson Semiconductor Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP CRIMSON SEMICONDUCTOR INC
Part Package Code DO-7
Package Description O-LALF-W2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AA
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.417 W 0.4 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 100 V 82 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish PURE MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 1.3 mA 1.5 mA
Base Number Matches 1 28
Dynamic Impedance-Max 330 Ω

Compare 1N985BE3 with alternatives

Compare 1N983B with alternatives