1N974B
vs
1N974B
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CONTINENTAL DEVICE INDIA LTD
STMICROELECTRONICS
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
70 Ω
70 Ω
JEDEC-95 Code
DO-35
DO-35
JESD-30 Code
O-LALF-W2
O-LALF-W2
JESD-609 Code
e0
e0
Knee Impedance-Max
1000 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
0.4 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
36 V
36 V
Reverse Current-Max
5 µA
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Temp Coeff-Max
33.48 mV/°C
Voltage Tol-Max
5%
5%
Working Test Current
3.4 mA
3.4 mA
Base Number Matches
2
1
Part Package Code
DO-35
Package Description
HERMETIC SEALED, GLASS, CB-102, 2 PIN
Pin Count
2
Operating Temperature-Min
-55 °C
Terminal Finish
TIN LEAD
Compare 1N974B with alternatives
Compare 1N974B with alternatives