Datasheets
1N974B by:

Zener Diode, 36V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35

Part Details for 1N974B by Continental Device India Ltd

Overview of 1N974B by Continental Device India Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1N974B

1N974B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N974B Part Data Attributes

1N974B Continental Device India Ltd
Buy Now Datasheet
Compare Parts:
1N974B Continental Device India Ltd Zener Diode, 36V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 70 Ω
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Knee Impedance-Max 1000 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.4 W
Qualification Status Not Qualified
Reference Voltage-Nom 36 V
Reverse Current-Max 5 µA
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Temp Coeff-Max 33.48 mV/°C
Voltage Tol-Max 5%
Working Test Current 3.4 mA

Alternate Parts for 1N974B

This table gives cross-reference parts and alternative options found for 1N974B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N974B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
1N975B onsemi Check for Price 39V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE 1N974B vs 1N975B
1N974B International Semiconductor Inc Check for Price Zener Diode, 36V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35 1N974B vs 1N974B
JAN1N974B Microsemi Corporation Check for Price Zener Diode, 36V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN 1N974B vs JAN1N974B
1N975BTR Microchip Technology Inc Check for Price Zener Diode, 39V V(Z), 5%, 0.48W, Silicon, Unidirectional 1N974B vs 1N975BTR
1N975B(DO7) Microsemi Corporation Check for Price Zener Diode, 39V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN 1N974B vs 1N975B(DO7)
1N975B STMicroelectronics Check for Price 39V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, CB-102, 2 PIN 1N974B vs 1N975B
Part Number Manufacturer Composite Price Description Compare
1N975B Semitronics Corp Check for Price Zener Diode, 39V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN 1N974B vs 1N975B
1N975B Diodes Incorporated Check for Price Zener Diode, 39V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN 1N974B vs 1N975B
1N974B-T Diodes Incorporated Check for Price Zener Diode, 36V V(Z), 5%, 0.4W, Silicon, Unidirectional 1N974B vs 1N974B-T
JANTX1N974B Microsemi Corporation Check for Price Zener Diode, 36V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN 1N974B vs JANTX1N974B
1N974BE3TR Microsemi Corporation Check for Price Zener Diode, 36V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN 1N974B vs 1N974BE3TR
1N974B Microchip Technology Inc $2.2261 Zener Diode, 36V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA 1N974B vs 1N974B
1N974B Rectron Semiconductor Check for Price Zener Diode, 36V V(Z), 5%, 0.4W, Silicon, Unidirectional, GLASS PACKAGE-2 1N974B vs 1N974B
1N975BHR-PBF Digitron Semiconductors Check for Price Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 1N974B vs 1N975BHR-PBF
1N975B Digitron Semiconductors Check for Price Zener Diode 1N974B vs 1N975B
1N975B Crimson Semiconductor Inc Check for Price Zener Diode, 39V V(Z), 5%, 0.4W, Silicon, Unidirectional, 1N974B vs 1N975B

1N974B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N974B by Continental Device India Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N974B by Continental Device India Ltd

Select Manufacturer
Which Manufacturer of 1N974B would you like to use for your alert(s)?
  • Please alert me when 1N974B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N974B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N974B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N974B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N974B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N974B by Continental Device India Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: