1N971BE3 vs JANTX1N971B-1 feature comparison

1N971BE3 Microchip Technology Inc

Buy Now Datasheet

JANTX1N971B-1 VPT Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC VPT COMPONENTS
Package Description ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 14 Weeks
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AA DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.417 W 0.5 W
Qualification Status Not Qualified Qualified
Reference Voltage-Nom 27 V 27 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 4.6 mA 4.6 mA
Base Number Matches 2 9
ECCN Code EAR99
HTS Code 8541.10.00.50
Dynamic Impedance-Max 41 Ω
Forward Voltage-Max (VF) 1.1 V
Knee Impedance-Max 750 Ω
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard MIL-19500
Reverse Current-Max 5000 µA
Reverse Test Voltage 20.6 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Temp Coeff-Max 24.3 mV/°C

Compare 1N971BE3 with alternatives

Compare JANTX1N971B-1 with alternatives