1N970T-84
vs
1N968AE3/TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ROHM CO LTD
MICROCHIP TECHNOLOGY INC
Package Description
O-LALF-W2
DO-7, 2 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LALF-W2
O-LALF-W2
Knee Impedance-Max
750 Ω
750 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
0.417 W
Qualification Status
Not Qualified
Not Qualified
Reverse Current-Max
5 µA
5 µA
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Working Test Current
5.2 mA
6.2 mA
Base Number Matches
1
2
Rohs Code
Yes
Dynamic Impedance-Max
25 Ω
Forward Voltage-Max (VF)
1.1 V
JEDEC-95 Code
DO-204AA
JESD-609 Code
e3
Operating Temperature-Min
-65 °C
Reference Voltage-Nom
20 V
Reverse Test Voltage
15.2 V
Terminal Finish
MATTE TIN
Voltage Temp Coeff-Max
17.2 mV/°C
Voltage Tol-Max
10%
Compare 1N970T-84 with alternatives
Compare 1N968AE3/TR with alternatives