1N828TR vs JANKCA1N827 feature comparison

1N828TR Microsemi Corporation

Buy Now Datasheet

JANKCA1N827 Compensated Devices Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP COMPENSATED DEVICES INC
Part Package Code DO-7
Package Description O-LALF-W2 HERMETIC SEALED, DIE-3
Pin Count 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AA
JESD-30 Code O-LALF-W2 S-XUUC-N3
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 3
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND SQUARE
Package Style LONG FORM UNCASED CHIP
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 6.55 V 6.2 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE NO LEAD
Terminal Position AXIAL UPPER
Voltage Temp Coeff-Max 0.0655 mV/°C
Voltage Tol-Max 5.34% 5%
Base Number Matches 1 1
Reference Standard MIL-19500/159M

Compare 1N828TR with alternatives

Compare JANKCA1N827 with alternatives