JANKCA1N827 vs JANTXV1N827 feature comparison

JANKCA1N827 Microchip Technology Inc

Buy Now

JANTXV1N827 Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description HERMETIC SEALED, DIE-3 O-LALF-W2
Reach Compliance Code compliant not_compliant
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code S-XUUC-N3 O-LALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 2
Package Body Material UNSPECIFIED GLASS
Package Shape SQUARE ROUND
Package Style UNCASED CHIP LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/159M MIL-19500/159M
Reference Voltage-Nom 6.2 V 6.2 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD WIRE
Terminal Position UPPER AXIAL
Voltage Tol-Max 5% 5%
Base Number Matches 4 5
Part Package Code DO-7
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Dynamic Impedance-Max 15 Ω
JEDEC-95 Code DO-35
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Voltage Temp Coeff-Max 0.062 mV/°C
Working Test Current 7.5 mA

Compare JANKCA1N827 with alternatives

Compare JANTXV1N827 with alternatives