1N821ATA vs 1N821A feature comparison

1N821ATA Motorola Semiconductor Products

Buy Now Datasheet

1N821A Codi Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC CODI SEMICONDUCTOR INC
Package Description O-LALF-W2 HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.4 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 6.2 V 6.2 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 0.62 mV/°C 0.62 mV/°C
Voltage Tol-Max 5% 4.83%
Working Test Current 7.5 mA 7.5 mA
Base Number Matches 2 1
Rohs Code No
Part Package Code DO-7
Pin Count 2
Dynamic Impedance-Max 10 Ω
JEDEC-95 Code DO-7
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 1N821ATA with alternatives

Compare 1N821A with alternatives