1N821A vs 1N821AT/R feature comparison

1N821A Freescale Semiconductor

Buy Now Datasheet

1N821AT/R NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS NXP SEMICONDUCTORS
Reach Compliance Code unknown unknown
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 10 Ω
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 175 °C 100 °C
Power Dissipation-Max 0.25 W 0.4 W
Reference Voltage-Nom 6.2 V 6.2 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Voltage Tol-Max 5% 5%
Working Test Current 7.5 mA
Base Number Matches 27 1
Part Package Code DO-34
Package Description O-LALF-W2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-34
JESD-30 Code O-LALF-W2
Number of Terminals 2
Operating Temperature-Min -55 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Temp Coeff-Max 0.62 mV/°C

Compare 1N821AT/R with alternatives