1N755T-80 vs 1N980B-1E3TR feature comparison

1N755T-80 ROHM Semiconductor

Buy Now Datasheet

1N980B-1E3TR Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ROHM CO LTD MICROSEMI CORP
Package Description O-LALF-W2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.5 W
Qualification Status Not Qualified
Reverse Current-Max 0.1 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Working Test Current 20 mA 2 mA
Base Number Matches 2 6
Rohs Code Yes
Part Package Code DO-7
Pin Count 2
Dynamic Impedance-Max 185 Ω
JEDEC-95 Code DO-204AA
JESD-609 Code e3
Reference Voltage-Nom 62 V
Terminal Finish Matte Tin (Sn)
Voltage Tol-Max 5%

Compare 1N755T-80 with alternatives

Compare 1N980B-1E3TR with alternatives