1N980B-1E3TR
vs
1N980B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MOTOROLA INC
Part Package Code
DO-7
Pin Count
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
185 Ω
185 Ω
JEDEC-95 Code
DO-204AA
DO-204AH
JESD-30 Code
O-LALF-W2
O-LALF-W2
JESD-609 Code
e3
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
200 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Power Dissipation-Max
0.5 W
0.5 W
Reference Voltage-Nom
62 V
62 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
2 mA
2 mA
Base Number Matches
1
30
Case Connection
ISOLATED
Operating Temperature-Min
-65 °C
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Compare 1N980B-1E3TR with alternatives
Compare 1N980B with alternatives