1N751T-84 vs 1N751A feature comparison

1N751T-84 ROHM Semiconductor

Buy Now Datasheet

1N751A Semitronics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD SEMITRONICS CORP
Package Description O-LALF-W2 DO-7, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-XALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.4 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 1 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Working Test Current 20 mA 20 mA
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code DO-7
Pin Count 2
Dynamic Impedance-Max 14 Ω
JEDEC-95 Code DO-7
JESD-609 Code e0
Reference Voltage-Nom 5.1 V
Terminal Finish TIN LEAD
Voltage Tol-Max 5%

Compare 1N751T-84 with alternatives

Compare 1N751A with alternatives