Part Details for 1N751T-84 by ROHM Semiconductor
Overview of 1N751T-84 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N751T-84
1N751T-84 CAD Models
1N751T-84 Part Data Attributes
|
1N751T-84
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N751T-84
ROHM Semiconductor
Zener Diode, 0.4W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 1 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Working Test Current | 20 mA |
Alternate Parts for 1N751T-84
This table gives cross-reference parts and alternative options found for 1N751T-84. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N751T-84, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N751E3 | Zener Diode, 5.1V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N751T-84 vs 1N751E3 |
1N751-B | Zener Diode, | Micro Commercial Components | 1N751T-84 vs 1N751-B |
1N751T-10A | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N751T-84 vs 1N751T-10A |
1N751T-87 | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N751T-84 vs 1N751T-87 |
1N751 | Zener Diode, 5.1V V(Z), 10%, 0.4W | Fagor Electrónica | 1N751T-84 vs 1N751 |
1N751 | 5.1V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Texas Instruments | 1N751T-84 vs 1N751 |
1N751-1E3/TR | Zener Diode, 5.1V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N751T-84 vs 1N751-1E3/TR |
1N751 | Zener Diode, 5.1V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Fairchild Semiconductor Corporation | 1N751T-84 vs 1N751 |
1N751T-16A | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N751T-84 vs 1N751T-16A |
1N751T-72 | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N751T-84 vs 1N751T-72 |