1N746AT50R vs JANTXV1N746A feature comparison

1N746AT50R Fairchild Semiconductor Corporation

Buy Now Datasheet

JANTXV1N746A Cobham Semiconductor Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP AEROFLEX/METELICS INC
Part Package Code DO-35 DO-35
Package Description O-LALF-W2 O-PALF-W2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 24 Ω
JEDEC-95 Code DO-204AH DO-35
JESD-30 Code O-LALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3.3 V 3.3 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 2 5
JESD-609 Code e0
Reference Standard MIL-19500/127
Terminal Finish TIN LEAD

Compare 1N746AT50R with alternatives

Compare JANTXV1N746A with alternatives