1N746AT50R vs 1N746A.TR feature comparison

1N746AT50R Texas Instruments

Buy Now Datasheet

1N746A.TR Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description O-LALF-W2 O-PALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3.3 V 3.3 V
Reverse Current-Max 10 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 2 2

Compare 1N746A.TR with alternatives