1N6762 vs JANTXV1N6765 feature comparison

1N6762 International Rectifier

Buy Now Datasheet

JANTXV1N6765 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP MICROCHIP TECHNOLOGY INC
Part Package Code TO-254AA
Package Description HERMETIC SEALED, TO-254AA, 3 PIN TO-254AA, 3 PIN
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY
Application POWER ULTRA FAST RECOVERY POWER
Case Connection ISOLATED ISOLATED
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-254AA TO-254AA
JESD-30 Code S-MSFM-P3 S-PSFM-P3
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 165 A 165 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Output Current-Max 12 A 12 A
Package Body Material METAL PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Qualified
Reverse Recovery Time-Max 0.035 µs 0.035 µs
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE SINGLE
Base Number Matches 8 2
Reference Standard MIL-19500/642
Rep Pk Reverse Voltage-Max 200 V

Compare 1N6762 with alternatives

Compare JANTXV1N6765 with alternatives