1N6762 vs JANTX1N6762 feature comparison

1N6762 Microsemi Corporation

Buy Now Datasheet

JANTX1N6762 Infineon Technologies AG

Buy Now
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP INFINEON TECHNOLOGIES AG
Part Package Code TO-254AA
Package Description TO-254AA, 3 PIN HERMETIC SEALED, TO-254AA, 3 PIN
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application POWER POWER ULTRA FAST RECOVERY
Case Connection ISOLATED ISOLATED
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-254AA TO-254AA
JESD-30 Code S-PSFM-P3 S-MSFM-P3
Non-rep Pk Forward Current-Max 165 A 165 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Output Current-Max 12 A 12 A
Package Body Material PLASTIC/EPOXY METAL
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 50 V
Reverse Recovery Time-Max 0.035 µs 0.035 µs
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE SINGLE
Base Number Matches 4 6
Additional Feature HIGH RELIABILITY
JESD-609 Code e0
Reference Standard MIL-19500/642
Terminal Finish TIN LEAD

Compare 1N6762 with alternatives

Compare JANTX1N6762 with alternatives