1N6642US vs JAN1N6642 feature comparison

1N6642US Microsemi Corporation

Buy Now Datasheet

JAN1N6642 Microsemi Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description HERMETIC SEALED, GLASS, D-5D, 2 PIN SIMILAR TO DO-35, 2 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Samacsys Manufacturer Microsemi Corporation
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LELF-R2 O-XALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 0.3 A 0.3 A
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 75 V 75 V
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Surface Mount YES NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Base Number Matches 10 12
Part Package Code DO-35
Pin Count 2
Application GENERAL PURPOSE
Reference Standard MIL-19500/578E

Compare 1N6642US with alternatives

Compare JAN1N6642 with alternatives