1N6642US vs 1N6642USE3 feature comparison

1N6642US Microsemi Corporation

Buy Now Datasheet

1N6642USE3 Microsemi Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description HERMETIC SEALED, GLASS, D-5D, 2 PIN ROHS COMPLIANT, HERMETIC SEALED, GLASS, D-5B, SQ-MELF, B PACKAGE-2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Samacsys Manufacturer Microsemi Corporation Microsemi Corporation
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 0.3 A 0.3 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 75 V 75 V
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 10 2
Part Package Code MELF
Pin Count 2
Application GENERAL PURPOSE
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare 1N6642US with alternatives

Compare 1N6642USE3 with alternatives