1N6382 vs JAN1N6039A feature comparison

1N6382 Microsemi Corporation

Buy Now Datasheet

JAN1N6039A Semicon Components Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP SEMICON COMPONENTS INC
Package Description PLASTIC, CASE 1, 2 PIN
Pin Count 2
Manufacturer Package Code CASE 1
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Min 9.4 V 9.5 V
Case Connection ISOLATED CATHODE
Clamping Voltage-Max 11.6 V 14.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-XALF-W2
JESD-609 Code e0 e0
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.52 W 1 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 8 V 8.5 V
Reverse Current-Max 25 µA 50 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 21 1
Breakdown Voltage-Max 10.5 V
Breakdown Voltage-Nom 10 V
Reference Standard MIL-19500/507

Compare 1N6382 with alternatives

Compare JAN1N6039A with alternatives