JAN1N6039A vs JANTXV1N6142A feature comparison

JAN1N6039A Defense Logistics Agency

Buy Now Datasheet

JANTXV1N6142A Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY MICROCHIP TECHNOLOGY INC
Package Description DO-13, 2 PIN
Reach Compliance Code unknown compliant
Breakdown Voltage-Max 10.5 V
Breakdown Voltage-Min 9.5 V 9.5 V
Case Connection ANODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-13
JESD-30 Code O-XALF-W2 O-LALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1 W 3 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500/507D MIL-19500
Rep Pk Reverse Voltage-Max 8.5 V 7.6 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 7 6
Rohs Code No
Additional Feature HIGH RELIABILITY
JESD-609 Code e0
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Terminal Finish TIN LEAD

Compare JAN1N6039A with alternatives

Compare JANTXV1N6142A with alternatives