1N6373TRE3 vs MPTE-5G feature comparison

1N6373TRE3 Microsemi Corporation

Buy Now Datasheet

MPTE-5G onsemi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP ON SEMICONDUCTOR
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Clamping Voltage-Max 7.5 V 9.4 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 5 V 5 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Pbfree Code Yes
Package Description LEAD FREE, PLASTIC, MOSORB, CASE 41A-04, 2 PIN
Pin Count 2
Manufacturer Package Code CASE 41A-04
Samacsys Manufacturer onsemi
Additional Feature EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE
Breakdown Voltage-Min 6 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Technology ZENER
Terminal Finish MATTE TIN

Compare 1N6373TRE3 with alternatives

Compare MPTE-5G with alternatives