MSP1N5221C-1TR
vs
TC1N5221C.T26B
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MICROSEMI CORP
|
TAK CHEONG ELECTRONICS HOLDINGS CO LTD
|
Part Package Code |
DO-35
|
DO-35
|
Package Description |
O-LALF-W2
|
O-LALF-W2
|
Pin Count |
2
|
2
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JEDEC-95 Code |
DO-204AH
|
DO-35
|
JESD-30 Code |
O-LALF-W2
|
O-LALF-W2
|
JESD-609 Code |
e0
|
e3
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
200 °C
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.48 W
|
0.5 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
2.4 V
|
2.4 V
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
TIN LEAD
|
TIN
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Voltage Tol-Max |
2%
|
2%
|
Working Test Current |
20 mA
|
20 mA
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Dynamic Impedance-Max |
|
30 Ω
|
Peak Reflow Temperature (Cel) |
|
250
|
|
|
|
Compare MSP1N5221C-1TR with alternatives
-
MSP1N5221C-1TR vs 1N5221C-1
-
MSP1N5221C-1TR vs 6003048
-
MSP1N5221C-1TR vs
-
MSP1N5221C-1TR vs 8.31
-
MSP1N5221C-1TR vs Motorola Semiconductor Products
-
MSP1N5221C-1TR vs Obsolete
-
MSP1N5221C-1TR vs Zener Diode, 2.4V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN
-
MSP1N5221C-1TR vs https://4donline.ihs.com/images/VipMasterIC/IC/MSCO/MSCO-S-A0000448919/MSCO-S-A0000448919-1.pdf
-
MSP1N5221C-1TR vs 1N5221
Compare TC1N5221C.T26B with alternatives
-
TC1N5221C.T26B vs 1N5221C-1
-
TC1N5221C.T26B vs 6003048
-
TC1N5221C.T26B vs
-
TC1N5221C.T26B vs 8.31
-
TC1N5221C.T26B vs Motorola Semiconductor Products
-
TC1N5221C.T26B vs Obsolete
-
TC1N5221C.T26B vs Zener Diode, 2.4V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN
-
TC1N5221C.T26B vs https://4donline.ihs.com/images/VipMasterIC/IC/MSCO/MSCO-S-A0000448919/MSCO-S-A0000448919-1.pdf
-
TC1N5221C.T26B vs 1N5221