1N6297A vs 1N6297 feature comparison

1N6297A Comchip Technology Corporation Ltd

Buy Now Datasheet

1N6297 Sensitron Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COMCHIP TECHNOLOGY CO LTD SENSITRON SEMICONDUCTOR
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 120 V
Clamping Voltage-Max 165 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 102 V
Surface Mount NO NO
Base Number Matches 1 2
Package Description O-PALF-W2
Breakdown Voltage-Min 108 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
JESD-30 Code O-PALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N6297A with alternatives

Compare 1N6297 with alternatives