1N6270AC
vs
1.5KE9.1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
SEMITRONICS CORP
SEMIKRON INTERNATIONAL
Package Description
PLASTIC PACKAGE-2
5.40 X 7.50 MM, PLASTIC PACKAGE-2
Pin Count
2
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
9.55 V
10 V
Breakdown Voltage-Min
8.65 V
8.19 V
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-13
JESD-30 Code
O-PALF-W2
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
UNIDIRECTIONAL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
8
Rohs Code
Yes
Breakdown Voltage-Nom
9.1 V
Clamping Voltage-Max
13.8 V
JESD-609 Code
e2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-50 °C
Power Dissipation-Max
6.5 W
Rep Pk Reverse Voltage-Max
7.3 V
Terminal Finish
TIN SILVER
Compare 1N6270AC with alternatives
Compare 1.5KE9.1 with alternatives