1N6150A vs JANTX1N6105 feature comparison

1N6150A Semtech Corporation

Buy Now Datasheet

JANTX1N6105 Semtech Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SEMTECH CORP SEMTECH CORP
Package Description HERMETIC SEALED, GLASS PACKAGE-2 HERMETIC SEALED PACKAGE-2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer SEMTECH
Samacsys Modified On 2020-06-11 10:56:23
Category CO2 Kg 8.54
Compliance Temperature Grade Military: -65C to +175C
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10
Additional Feature HIGH RELIABILITY LOW IMPEDANCE
Breakdown Voltage-Min 20.9 V 8.19 V
Breakdown Voltage-Nom 22 V 9.1 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 30.5 V 14.07 V
Configuration COMMON CATHODE, 2 ELEMENTS SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LALF-W2 O-MALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W 500 W
Number of Elements 2 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 1.5 W
Qualification Status Not Qualified Qualified
Rep Pk Reverse Voltage-Max 16.7 V 6.9 V
Surface Mount NO NO
Technology AVALANCHE ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 14 4
Reference Standard MIL-19500/516
Reverse Current-Max 20 µA

Compare 1N6150A with alternatives

Compare JANTX1N6105 with alternatives