1N6127A vs P4KE82C-T feature comparison

1N6127A Semtech Corporation

Buy Now Datasheet

P4KE82C-T Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer SEMTECH CORP RECTRON LTD
Package Description HERMETIC SEALED, GLASS PACKAGE-2 O-PALF-W2
Pin Count 2 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 24 Weeks
Additional Feature HIGH RELIABILITY EXCELLENT CLAMPING CAPABILITY; PRSM-MIN
Breakdown Voltage-Min 71.3 V 73.8 V
Breakdown Voltage-Nom 75 V 82 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 103 V 118 V
Configuration COMMON CATHODE, 2 ELEMENTS SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LALF-W2 O-PALF-W2
JESD-609 Code e2 e3
Non-rep Peak Rev Power Dis-Max 500 W 400 W
Number of Elements 2 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.5 W 1 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 56 V 66.4 V
Surface Mount NO NO
Technology ZENER AVALANCHE
Terminal Finish TIN COPPER Matte Tin (Sn)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 17 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-41
Breakdown Voltage-Max 90.2 V
JEDEC-95 Code DO-41
Peak Reflow Temperature (Cel) 260
Reference Standard UL CERTIFIED
Reverse Current-Max 5 µA
Reverse Test Voltage 66.4 V
Time@Peak Reflow Temperature-Max (s) 10

Compare 1N6127A with alternatives

Compare P4KE82C-T with alternatives