1N6127A vs JAN1N6127A feature comparison

1N6127A Microsemi Corporation

Buy Now Datasheet

JAN1N6127A Micross Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROSS COMPONENTS
Package Description HERMETIC SEALED, GLASS, B PACKAGE-2 HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Breakdown Voltage-Min 71.3 V 71.3 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e2
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 2
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 2 W 1.5 W
Qualification Status Not Qualified Qualified
Rep Pk Reverse Voltage-Max 56 V 56 V
Surface Mount NO NO
Technology AVALANCHE ZENER
Terminal Finish TIN LEAD TIN COPPER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 15 2
Factory Lead Time 29 Weeks
Breakdown Voltage-Nom 75 V
Clamping Voltage-Max 103.1 V
Reference Standard MIL-19500/516
Reverse Current-Max 1 µA

Compare 1N6127A with alternatives

Compare JAN1N6127A with alternatives