1N6116A.TR
vs
1N6112A
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SEMTECH CORP
SEMTECH CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Min
25.7 V
17.1 V
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-LALF-W2
O-LALF-W2
JESD-609 Code
e0
e2
Non-rep Peak Rev Power Dis-Max
500 W
500 W
Number of Elements
1
2
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
3 W
1.5 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
20.6 V
13.7 V
Surface Mount
NO
NO
Technology
AVALANCHE
ZENER
Terminal Finish
TIN LEAD
TIN COPPER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
11
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
Pin Count
2
Factory Lead Time
24 Weeks
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Nom
18 V
Clamping Voltage-Max
25.1 V
Compare 1N6116A.TR with alternatives
Compare 1N6112A with alternatives