1N6107A vs P6KE110CA-E3/51 feature comparison

1N6107A Semtech Corporation

Buy Now Datasheet

P6KE110CA-E3/51 Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SEMTECH CORP VISHAY SEMICONDUCTORS
Package Description HERMETIC SEALED, GLASS PACKAGE-2 O-PALF-W2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer SEMTECH
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Min 10.45 V 105 V
Breakdown Voltage-Nom 11 V 110.5 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 15.6 V 152 V
Configuration COMMON CATHODE, 2 ELEMENTS SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LALF-W2 O-PALF-W2
JESD-609 Code e2 e3
Non-rep Peak Rev Power Dis-Max 500 W 600 W
Number of Elements 2 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.5 W 5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 8.4 V 94 V
Surface Mount NO NO
Technology ZENER AVALANCHE
Terminal Finish TIN COPPER MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 16 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-15
Breakdown Voltage-Max 116 V
JEDEC-95 Code DO-204AC
Reference Standard UL RECOGNIZED

Compare 1N6107A with alternatives

Compare P6KE110CA-E3/51 with alternatives