1N6107A vs 1N6107AE3 feature comparison

1N6107A Voltage Multipliers Inc

Buy Now Datasheet

1N6107AE3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer VOLTAGE MULTIPLIERS INC MICROSEMI CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 11 V
Clamping Voltage-Max 15.6 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 8.4 V 8.4 V
Surface Mount NO NO
Base Number Matches 11 1
Rohs Code Yes
Package Description O-LALF-W2
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Min 10.45 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
JESD-30 Code O-LALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 2 W
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N6107A with alternatives

Compare 1N6107AE3 with alternatives