1N6107A vs JANS1N6107A feature comparison

1N6107A Semicon Components Inc

Buy Now Datasheet

JANS1N6107A Micross Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMICON COMPONENTS INC MICROSS COMPONENTS
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 11 V 11 V
Clamping Voltage-Max 15.6 V 15.6 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e0 e2
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 8.4 V 8.4 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN COPPER
Base Number Matches 4 2
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Min 10.45 V
Case Connection ISOLATED
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
JESD-30 Code O-LALF-W2
Non-rep Peak Rev Power Dis-Max 500 W
Number of Elements 2
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 1.5 W
Qualification Status Qualified
Reference Standard MIL-19500/516
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1N6107A with alternatives

Compare JANS1N6107A with alternatives