1N5955B
vs
SMAJ5955B-TP-HF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SYNSEMI INC
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
900 Ω
900 Ω
JEDEC-95 Code
DO-41
DO-214AC
JESD-30 Code
O-PALF-W2
R-PDSO-C2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Power Dissipation-Max
1.5 W
1.5 W
Reference Voltage-Nom
180 V
180 V
Surface Mount
NO
YES
Terminal Form
WIRE
C BEND
Terminal Position
AXIAL
DUAL
Voltage Tol-Max
5%
5%
Working Test Current
2.1 mA
2.1 mA
Base Number Matches
1
2
Rohs Code
Yes
Total Weight
60.05
Category CO2 Kg
8.7
CO2
522.435
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(a)
Candidate List Date
2024-06-27
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
96
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4, 7439-92-1
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Diode Element Material
SILICON
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Technology
ZENER
Terminal Finish
Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
10
Compare 1N5955B with alternatives
Compare SMAJ5955B-TP-HF with alternatives