1N5955B vs 1N5955B3P-AP feature comparison

1N5955B JGD Semiconductors Co Ltd

Buy Now Datasheet

1N5955B3P-AP Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer JGD SEMICONDUCTORS CO LTD MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code unknown not_compliant
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 900 Ω 900 Ω
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 3 W
Reference Voltage-Nom 180 V 180 V
Surface Mount NO NO
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 2.1 mA 2.1 mA
Base Number Matches 25 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer MCC
Diode Element Material SILICON
JESD-609 Code e3
Knee Impedance-Max 7000 Ω
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reverse Current-Max 0.001 µA
Technology ZENER
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 10

Compare 1N5955B with alternatives

Compare 1N5955B3P-AP with alternatives