1N5955B vs 1N5955BRLG feature comparison

1N5955B EIC Semiconductor Inc

Buy Now Datasheet

1N5955BRLG onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EIC SEMICONDUCTOR CO LTD ONSEMI
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 900 Ω 900 Ω
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1 W
Reference Voltage-Nom 180 V 180 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 2.1 mA 2.1 mA
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia
Package Description LEAD FREE, PLASTIC, CASE 59-10, 2 PIN
Pin Count 2
Manufacturer Package Code 59-10
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
JESD-609 Code e3
Operating Temperature-Min -65 °C
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare 1N5955B with alternatives

Compare 1N5955BRLG with alternatives