Part Details for 1N5955B by EIC Semiconductor Inc
Overview of 1N5955B by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5955B
1N5955B CAD Models
1N5955B Part Data Attributes
|
1N5955B
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N5955B
EIC Semiconductor Inc
Zener Diode, 180V V(Z), 5%, 1.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 900 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 180 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.1 mA |
Alternate Parts for 1N5955B
This table gives cross-reference parts and alternative options found for 1N5955B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5955B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5955B-TP | Micro Commercial Components | Check for Price | Zener Diode, 180V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, PLASTIC, DO-41G, 2 PIN | 1N5955B vs 1N5955B-TP |
1N5955BTA | Motorola Semiconductor Products | Check for Price | Zener Diode, 180V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | 1N5955B vs 1N5955BTA |
1N5955BGTR | Microsemi Corporation | Check for Price | Zener Diode, 180V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | 1N5955B vs 1N5955BGTR |
1N5955B-B | Frontier Electronics Co Ltd | Check for Price | Zener Diode, 180V V(Z), 5%, 1.5W, Silicon, Unidirectional | 1N5955B vs 1N5955B-B |
MV1N5955BGTR | Microsemi Corporation | Check for Price | Zener Diode, 180V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | 1N5955B vs MV1N5955BGTR |
1N5955B | Motorola Mobility LLC | Check for Price | 180V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | 1N5955B vs 1N5955B |
1N5955B | Micro Commercial Components | Check for Price | Zener Diode, 180V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, PLASTIC, DO-41G, 2 PIN | 1N5955B vs 1N5955B |
1N5955BG | Microsemi Corporation | Check for Price | Zener Diode, 180V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | 1N5955B vs 1N5955BG |