1N5945B vs JANTX1N4485C feature comparison

1N5945B Motorola Mobility LLC

Buy Now Datasheet

JANTX1N4485C Defense Logistics Agency

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC DEFENSE LOGISTICS AGENCY
Package Description O-PALF-W2 HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 120 Ω
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2 O-LALF-W2
JESD-609 Code e0
Knee Impedance-Max 1700 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1.5 W
Qualification Status Not Qualified Qualified
Reference Voltage-Nom 68 V 68 V
Reverse Current-Max 1 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 2%
Working Test Current 5.5 mA 3.7 mA
Base Number Matches 3 2
Reference Standard MIL-19500/406F

Compare 1N5945B with alternatives

Compare JANTX1N4485C with alternatives