Part Details for 1N5945B by Motorola Mobility LLC
Overview of 1N5945B by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1N5945B
1N5945B CAD Models
1N5945B Part Data Attributes
|
1N5945B
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
1N5945B
Motorola Mobility LLC
68V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 120 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 1700 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 68 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5.5 mA |
Alternate Parts for 1N5945B
This table gives cross-reference parts and alternative options found for 1N5945B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5945B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4485C | Zener Diode, 68V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | Defense Logistics Agency | 1N5945B vs JANTX1N4485C |
JANS1N6485D | Zener Diode, 3.3V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | Defense Logistics Agency | 1N5945B vs JANS1N6485D |
JANTX1N4485D | Zener Diode, 68V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | Defense Logistics Agency | 1N5945B vs JANTX1N4485D |
1N4760ARL | 68V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN | Motorola Mobility LLC | 1N5945B vs 1N4760ARL |
JANTXV1N4485 | Zener Diode, 68V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | Defense Logistics Agency | 1N5945B vs JANTXV1N4485 |
JANTX1N6485 | Zener Diode, 3.3V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | Defense Logistics Agency | 1N5945B vs JANTX1N6485 |
JANTXV1N4485US | Zener Diode, 68V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Defense Logistics Agency | 1N5945B vs JANTXV1N4485US |
JANTXV1N4485CUS | Zener Diode, 68V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Defense Logistics Agency | 1N5945B vs JANTXV1N4485CUS |
JANS1N4485D | Zener Diode, 68V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | Defense Logistics Agency | 1N5945B vs JANS1N4485D |
2EZ68DE3TR | 68V, 3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N5945B vs 2EZ68DE3TR |