1N5913BPBTR
vs
BZX85C3V3_T50A
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DO-41
DO-41
Package Description
O-PALF-W2
GLASS PACKAGE-2
Pin Count
2
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-204AL
DO-41
JESD-30 Code
O-PALF-W2
O-GALF-W2
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.19 W
1.3 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3.3 V
3.3 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
113.6 mA
80 mA
Base Number Matches
1
1
Pbfree Code
Yes
Dynamic Impedance-Max
20 Ω
Compare 1N5913BPBTR with alternatives
Compare BZX85C3V3_T50A with alternatives