Part Details for BZX85C3V3_T50A by Fairchild Semiconductor Corporation
Overview of BZX85C3V3_T50A by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX85C3V3_T50A
BZX85C3V3_T50A CAD Models
BZX85C3V3_T50A Part Data Attributes:
|
BZX85C3V3_T50A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BZX85C3V3_T50A
Fairchild Semiconductor Corporation
Zener Diode, 3.3V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-41 | |
Package Description | GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-GALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 80 mA |
Alternate Parts for BZX85C3V3_T50A
This table gives cross-reference parts and alternative options found for BZX85C3V3_T50A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C3V3_T50A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C3V3 | Zener Diode, 3.3V V(Z), 1.3W, Silicon, Unidirectional, DO-41, GLASS, DO-41, 2 PIN | Lite-On Semiconductor Corporation | BZX85C3V3_T50A vs BZX85C3V3 |
BZX85C3V3-TP | Zener Diode, 3.3V V(Z), 6.06%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | Micro Commercial Components | BZX85C3V3_T50A vs BZX85C3V3-TP |
1N5913BG | 3.0 W Zener Diode Voltage Regulator 3.3 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 2000-BLKBX | onsemi | BZX85C3V3_T50A vs 1N5913BG |
BZX85C3V3RL | Zener Diode, 3.3V V(Z), 6.06%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C3V3_T50A vs BZX85C3V3RL |
BZX85C3V3-BP | Zener Diode, 3.3V V(Z), 6.06%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | Micro Commercial Components | BZX85C3V3_T50A vs BZX85C3V3-BP |
MV1N5913BGTR | Zener Diode, 3.3V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | BZX85C3V3_T50A vs MV1N5913BGTR |
1N5913BGE3 | Zener Diode, 3.3V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | BZX85C3V3_T50A vs 1N5913BGE3 |
1N5913B | Zener Diode, 3.3V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Microsemi Corporation | BZX85C3V3_T50A vs 1N5913B |
1N5913B-TP | Zener Diode, 3.3V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS, DO-41G, 2 PIN | Micro Commercial Components | BZX85C3V3_T50A vs 1N5913B-TP |
1N5913BTR | Zener Diode, 3.3V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Central Semiconductor Corp | BZX85C3V3_T50A vs 1N5913BTR |