1N5822-B vs JANHCA1N5822 feature comparison

1N5822-B Rectron Semiconductor

Buy Now Datasheet

JANHCA1N5822 Microchip Technology Inc

Buy Now
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer RECTRON LTD MICROCHIP TECHNOLOGY INC
Part Package Code DO-201AD
Pin Count 2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Breakdown Voltage-Min 40 V
Case Connection ISOLATED CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.95 V
JEDEC-95 Code DO-201AD
JESD-30 Code O-PALF-W2 S-XXUC-N2
JESD-609 Code e3 e0
Non-rep Pk Forward Current-Max 80 A 80 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND SQUARE
Package Style LONG FORM UNCASED CHIP
Qualification Status Not Qualified Qualified
Reference Standard MIL-STD-202E
Rep Pk Reverse Voltage-Max 40 V
Reverse Current-Max 20 µA
Reverse Test Voltage 40 V
Surface Mount NO YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form WIRE NO LEAD
Terminal Position AXIAL UNSPECIFIED
Base Number Matches 4 4

Compare 1N5822-B with alternatives

Compare JANHCA1N5822 with alternatives